Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-04B42AR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167553
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.700 (CNY380.471) |
| 50+ | CNY275.360 (CNY311.1568) |
| 100+ | CNY256.360 (CNY289.6868) |
| 250+ | CNY232.900 (CNY263.177) |
| 500+ | CNY218.470 (CNY246.8711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.70 (CNY380.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-04B42AR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167553
Technical Datasheet
Product Range-
Pushbutton Actuator StyleRound Domed
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current AC Max
2A
Contact Voltage VDC
24V
Switch Terminals
Solder Lug
Pushbutton Actuator Style
Round Domed
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
