Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB5CFRW12V.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 60+ | CNY403.980 (CNY456.4974) |
| 100+ | CNY378.970 (CNY428.2361) |
| 250+ | CNY348.100 (CNY393.353) |
| 500+ | CNY329.090 (CNY371.8717) |
Price for:Each
Minimum: 60
Multiple: 60
CNY24,238.80 (CNY27,389.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB5CFRW12V.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167551
Technical Datasheet
Product Range-
Switch OperationLatching
Pushbutton Actuator StyleRound Flat
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
IP Rating
IP65
Switch Terminals
Solder Lug
Switch Operation
Latching
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Illumination Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
