Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB5CFRR12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167550
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.110 (CNY476.9843) |
| 50+ | CNY345.130 (CNY389.9969) |
| 100+ | CNY321.400 (CNY363.182) |
| 250+ | CNY291.950 (CNY329.9035) |
| 500+ | CNY273.880 (CNY309.4844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.11 (CNY476.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB5CFRR12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167550
Technical Datasheet
Product Range-
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VDC250V
IP RatingIP65
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Actuator / Cap Colour
Natural
Contact Voltage VDC
250V
Switch Terminals
Solder Lug
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
5A
IP Rating
IP65
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
