Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB32DFRG12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167546
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.620 (CNY289.9806) |
| 50+ | CNY209.840 (CNY237.1192) |
| 100+ | CNY195.350 (CNY220.7455) |
| 250+ | CNY177.490 (CNY200.5637) |
| 500+ | CNY166.500 (CNY188.145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.62 (CNY289.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB32DFRG12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167546
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationLatching
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourGreen
Technical Specifications
Product Range
-
Switch Operation
Latching
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Illumination Colour
Green
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
