Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB22CFRB12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167541
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.870 (CNY390.8331) |
| 50+ | CNY282.780 (CNY319.5414) |
| 100+ | CNY263.370 (CNY297.6081) |
| 250+ | CNY239.230 (CNY270.3299) |
| 500+ | CNY224.400 (CNY253.572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.87 (CNY390.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB22CFRB12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167541
Technical Datasheet
Product Range-
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP67
Illumination ColourBlue
Technical Specifications
Product Range
-
Actuator / Cap Colour
Natural
Contact Current DC Max
5A
IP Rating
IP67
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
