Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB22CFPG12V.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167539
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.170 (CNY448.8021) |
| 50+ | CNY330.980 (CNY374.0074) |
| 100+ | CNY310.550 (CNY350.9215) |
| 250+ | CNY285.210 (CNY322.2873) |
| 500+ | CNY269.630 (CNY304.6819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.17 (CNY448.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-03LB22CFPG12V.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167539
Technical Datasheet
Panel Cutout Diameter0.748"
Contact ConfigurationSPDT
Switch OperationLatching
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage VDC250V
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
0.748"
Switch Operation
Latching
Contact Voltage VAC
250V
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Contact Current AC Max
5A
Contact Voltage VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
