Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01PB4EBRRM.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167536
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.670 (CNY95.6771) |
| 50+ | CNY69.230 (CNY78.2299) |
| 100+ | CNY64.450 (CNY72.8285) |
| 250+ | CNY58.580 (CNY66.1954) |
| 500+ | CNY54.940 (CNY62.0822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.67 (CNY95.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01PB4EBRRM.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167536
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current AC Max
-
Contact Current DC Max
2A
Illumination Colour
Non Illuminated
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009049
