Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01PB4EBRGM.Copy
Order Code4167535
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.680 (CNY96.8184) |
| 50+ | CNY70.060 (CNY79.1678) |
| 100+ | CNY65.210 (CNY73.6873) |
| 250+ | CNY59.280 (CNY66.9864) |
| 500+ | CNY55.600 (CNY62.828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.68 (CNY96.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01PB4EBRGM.Copy
Order Code4167535
Technical Datasheet
Product Range-
Pushbutton Actuator StyleRound Domed
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP65
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current DC Max
2A
IP Rating
IP65
Illumination Colour
Non Illuminated
Pushbutton Actuator Style
Round Domed
Contact Voltage VDC
36V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
