Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01LB42BFRB12VM.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167529
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.700 (CNY229.051) |
| 50+ | CNY165.760 (CNY187.3088) |
| 100+ | CNY154.300 (CNY174.359) |
| 250+ | CNY140.210 (CNY158.4373) |
| 500+ | CNY131.520 (CNY148.6176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.70 (CNY229.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01LB42BFRB12VM.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167529
Technical Datasheet
Product Range-
Contact Current AC Max-
Contact Current DC Max2A
Contact Voltage VDC36V
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current DC Max
2A
Illumination Colour
Blue
Contact Current AC Max
-
Contact Voltage VDC
36V
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
