Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AB3BR112V-IP40-8.Copy
Order Code4167526
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.720 (CNY95.7336) |
| 50+ | CNY69.240 (CNY78.2412) |
| 100+ | CNY64.460 (CNY72.8398) |
| 250+ | CNY58.600 (CNY66.218) |
| 500+ | CNY54.980 (CNY62.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.72 (CNY95.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AB3BR112V-IP40-8.Copy
Order Code4167526
Technical Datasheet
Product Range-
Switch OperationMomentary
Contact Current AC Max500mA
Contact Voltage VDC220V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current AC Max
500mA
IP Rating
IP40
Switch Terminals
Solder Lug
Switch Operation
Momentary
Contact Voltage VDC
220V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005783
