Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA3BG112V-IP40-8.Copy
Order Code4167523
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.720 (CNY95.7336) |
| 50+ | CNY69.240 (CNY78.2412) |
| 100+ | CNY64.460 (CNY72.8398) |
| 250+ | CNY58.600 (CNY66.218) |
| 500+ | CNY54.980 (CNY62.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.72 (CNY95.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA3BG112V-IP40-8.Copy
Order Code4167523
Technical Datasheet
Product Range-
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Contact Current DC Max700mA
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Flat
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Switch Operation
Momentary
Contact Current DC Max
700mA
IP Rating
IP40
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
