Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA2BG112V-IP40-8.Copy
Order Code4167520
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.450 (CNY158.7085) |
| 50+ | CNY117.050 (CNY132.2665) |
| 100+ | CNY109.820 (CNY124.0966) |
| 250+ | CNY100.890 (CNY114.0057) |
| 500+ | CNY95.360 (CNY107.7568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.45 (CNY158.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB5-AA2BG112V-IP40-8.Copy
Order Code4167520
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColourGreen
Technical Specifications
Product Range
-
Switch Operation
Momentary
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Illumination Colour
Green
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
