Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-4CSKR-10.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167519
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.310 (CNY72.6703) |
| 50+ | CNY52.580 (CNY59.4154) |
| 100+ | CNY49.010 (CNY55.3813) |
| 250+ | CNY44.490 (CNY50.2737) |
| 500+ | CNY41.730 (CNY47.1549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.31 (CNY72.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-4CSKR-10.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167519
Technical Datasheet
Product Range-
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VDC24V
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current AC Max
2A
Switch Terminals
Solder Lug
Actuator / Cap Colour
Black
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
