Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-2CSKG-10.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167516
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.530 (CNY67.2689) |
| 50+ | CNY48.670 (CNY54.9971) |
| 100+ | CNY45.300 (CNY51.189) |
| 250+ | CNY41.190 (CNY46.5447) |
| 500+ | CNY38.630 (CNY43.6519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.53 (CNY67.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-2CSKG-10.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167516
Technical Datasheet
Panel Cutout Diameter0.535"
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
0.535"
Switch Operation
Off-(On)
Contact Current AC Max
400mA
IP Rating
IP67
Switch Terminals
Solder Lug
Contact Configuration
SPST-NO-DM
Actuator / Cap Colour
Black
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
