Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-1CSK-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167514
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.390 (CNY60.3307) |
| 50+ | CNY43.680 (CNY49.3584) |
| 100+ | CNY40.650 (CNY45.9345) |
| 250+ | CNY36.940 (CNY41.7422) |
| 500+ | CNY34.650 (CNY39.1545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.39 (CNY60.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-1CSK-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167514
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO-DM
Contact Current AC Max500mA
Contact Current DC Max-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current AC Max
500mA
IP Rating
IP67
Switch Terminals
Solder Lug
Contact Configuration
SPST-NO-DM
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
