Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-1CSG-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167513
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.700 (CNY57.291) |
| 50+ | CNY41.460 (CNY46.8498) |
| 100+ | CNY38.630 (CNY43.6519) |
| 250+ | CNY35.060 (CNY39.6178) |
| 500+ | CNY32.900 (CNY37.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB11-1CSG-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167513
Technical Datasheet
Product Range-
Panel Cutout Diameter0.535"
Pushbutton Actuator StyleRound Domed
Contact Current AC Max500mA
Contact Current DC Max-
Contact Voltage VDC-
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Domed
Contact Current DC Max
-
Illumination Colour
Non Illuminated
Panel Cutout Diameter
0.535"
Contact Current AC Max
500mA
Contact Voltage VDC
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
