Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.600 (CNY269.618) |
| 50+ | CNY195.080 (CNY220.4404) |
| 100+ | CNY181.650 (CNY205.2645) |
| 250+ | CNY165.000 (CNY186.450) |
| 500+ | CNY154.770 (CNY174.8901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.60 (CNY269.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB10-AAA1QE-4.Copy
Order Code4167505
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC28V
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
6A
Contact Current DC Max
6A
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
