Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MIC-4MM-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661613
Product RangeMulticomp Pro Alligator Clips
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.910 (CNY93.6883) |
| 10+ | CNY67.250 (CNY75.9925) |
| 25+ | CNY59.250 (CNY66.9525) |
| 50+ | CNY54.060 (CNY61.0878) |
| 100+ | CNY50.780 (CNY57.3814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.91 (CNY93.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MIC-4MM-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661613
Product RangeMulticomp Pro Alligator Clips
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8.5mm
Insulator ColourRed
Product RangeMulticomp Pro Alligator Clips
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Alligator Clip with 4mm Banana Jack, rated at 600V and 10A. Constructed with nickel-coated steel, tin-coated steel, and nickel-coated brass conductors. Complies with EN/IEC 61010-031:2015 for fire resistance and thermal durability via basic insulation. Operating temperature range from -20°C to +60°C. Available in Black, Red, Yellow, Green, Blue, White, and Green/Yellow. Weight: 0.004 kg.
- Operating Temperature Range: -20°C mini., +60°C maxi. (please see above too)
- Materials: Conductors: Nickel-Coated Steel, tin-coated steel, and nickel-coated brass. Insulators: please contact us
- Colours: Black, Red, Yellow, Green, Blue, White and G/Y
- Weight: 0.004 kg
Applications
Test & Measurement, Power Management, Education, Prototyping, Automotive Systems, Low Voltage
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.5mm
Product Range
Multicomp Pro Alligator Clips
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
