Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MIC-2MM-BCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661609
Product RangeMulticomp Pro Alligator Clips
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.340 (CNY65.9242) |
| 10+ | CNY47.870 (CNY54.0931) |
| 25+ | CNY42.410 (CNY47.9233) |
| 50+ | CNY38.860 (CNY43.9118) |
| 100+ | CNY36.590 (CNY41.3467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.34 (CNY65.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MIC-2MM-BCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661609
Product RangeMulticomp Pro Alligator Clips
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max9mm
Insulator ColourBlue
Product RangeMulticomp Pro Alligator Clips
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Alligator Clip with 2mm Banana Jack, rated for 600V CAT II and 10A. Features a Ø0.2mm safety alligator clip with nickel-coated steel contact parts. Available in five colours: Black, Red, Yellow, Green, and Blue.
- Safety Alligator Clip: Ø0.2mm
- Rated Voltage: 600V CAT II
- Rated Current: 10A
- Contact Parts: Ni coated Steel
Applications
Test & Measurement, Power Management, Education, Prototyping, Automotive Systems, Low Voltage
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
9mm
Product Range
Multicomp Pro Alligator Clips
Current Rating
10A
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
