
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.950 (CNY46.2735) |
| 10+ | CNY31.540 (CNY35.6402) |
| 25+ | CNY30.080 (CNY33.9904) |
| 75+ | CNY28.610 (CNY32.3293) |
| 150+ | CNY27.970 (CNY31.6061) |
| 250+ | CNY27.330 (CNY30.8829) |
Product Information
Product Overview
These Long Nose Pliers are versatile tools designed for intricate tasks requiring precision and reach. Crafted from durable Chrome Vanadium (CRV) material, this plier ensures reliability and durability for a wide range of applications. The ergonomic handle is coated with Thermoplastic Rubber (TPR) in two colors, providing a comfortable and secure grip, and reducing hand fatigue during prolonged use. With its satin finish, this plier not only offers a sleek appearance but also provides corrosion resistance, ensuring longevity in various working conditions. Whether you're working on electronics, jewelry, or small mechanical components, these Long Nose Pliers are essential for any toolbox, offering precision, comfort, and durability.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Long Nose
Multicomp Pro Pliers
6"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
