Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4661632
Product RangeMulticomp Pro Test Plugs
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.140 (CNY873.6482) |
| 5+ | CNY669.040 (CNY756.0152) |
| 10+ | CNY644.280 (CNY728.0364) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY773.14 (CNY873.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4661632
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Kit ContentsCombo of Black CSS 2 Jack to R/A 4mm Banana Plug Lead, Probe Body, 4mm Banana Plug to R/A Plug Leads
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Test Lead Kit 2 is designed for comprehensive electrical safety testing in electric and hybrid vehicles. It enables: Measurement of insulation resistance between the protective earth pin and Phase/Neutral pins of a Type 2 inlet; Verification of electrical bonding between the protective earth pin (Type 2 or Combo CCS2) and exposed conductive parts or the vehicle chassis
- EV and PHEV electrical insulation measuring on both type 2 and combo CCS 2 inlets
- EN / IEC 62196 3 and 62196 3 compliant
- 1000V CAT II / 1000 V CAT III / 600 V CAT IV. 12 amps.
- Reinforced insulation
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Kit Contents
Combo of Black CSS 2 Jack to R/A 4mm Banana Plug Lead, Probe Body, 4mm Banana Plug to R/A Plug Leads
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
