Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-DIAG-KIT1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4676954
Product RangeMulticomp Pro Test Plugs
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,291.570 (CNY1,459.4741) |
| 5+ | CNY1,117.670 (CNY1,262.9671) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,291.57 (CNY1,459.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-DIAG-KIT1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4676954
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Kit ContentsPair of Crocodile Clips, Probe to R/A Banana Connector, Type 2 & Combo CCS 2 to R/A Banana Connector
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Measurement Kit 1 is a comprehensive solution for electric and hybrid vehicle diagnostics, designed to support a wide range of electrical testing applications. Ideal for insulation resistance, continuity, and bonding tests in EV/HEV servicing environments.
- 1 pair of fused probes to right-angled 4mm banana male connector test leads
- 1 pair of crocodile clips with 4mm banana female terminals
- 1 pair of Type 2 and Combo CCS2 female connectors to right-angled 4mm banana connector test leads
- 1 pair of straight 4mm banana male to right-angled 4mm banana male connector test leads
- 1 pair of sharp steel tip probes with 4mm banana female terminals
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Kit Contents
Pair of Crocodile Clips, Probe to R/A Banana Connector, Type 2 & Combo CCS 2 to R/A Banana Connector
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
