Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FM65225Copy
Manufacturer Standard Lead Time18 weeks
Order Code4285055
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.320 (CNY128.0516) |
| 10+ | CNY98.210 (CNY110.9773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.32 (CNY128.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FM65225Copy
Manufacturer Standard Lead Time18 weeks
Order Code4285055
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type B3.5mm Optical Jack Plug
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
8.2ft
Jacket Colour
-
Connector Type B
3.5mm Optical Jack Plug
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
