Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619304Copy
Manufacturer Standard Lead Time11 weeks
Order Code4163340
Product RangeMP RA Multi Position XLR
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.090 (CNY165.0817) |
| 10+ | CNY122.880 (CNY138.8544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.09 (CNY165.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619304Copy
Manufacturer Standard Lead Time11 weeks
Order Code4163340
Product RangeMP RA Multi Position XLR
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product RangeMP RA Multi Position XLR
Product Overview
- Contact resistance is ≤3mohm, insulation resistance is <gt/>10Gohm
- Dielectric strength is 1.5KVDC, rated voltage is <lt/>50V
- Lifetime of ≥1000 mating cycles
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
-
Product Range
MP RA Multi Position XLR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
