Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-R+BLCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661629
Product RangeMulticomp Pro Test Plugs
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,124.020 (CNY1,270.1426) |
| 5+ | CNY974.850 (CNY1,101.5805) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY1,124.02 (CNY1,270.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-R+BLCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661629
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Jack, Shrouded
Voltage Rating1kV
Current Rating12A
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial4.9ft
No. of Test Leads2
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro range of the 150cm test lead features a straight 4mm banana jack designed to connect to combo CCS2 inlet DC+ and DC− pins, and a right-angled 4mm banana plug for connection to measuring instruments. Available in black, red, and blue, this lead is IP2X rated for enhanced user safety during testing and measurement applications.
- Combo CCS 2 female jack to right angled 4 mm banana plug lead
- Length: 1,50 meters
- 1st connector: EN IEC 62196 3 compliant straight female connector
- 1st connector: Connects to combo CCS 2 inlet DC+ and DC pins
- 2nd connector: Right angled 4 mm banana male plug. Connects to measuring devices
- IP2X touchproof protection
- Colour: Black
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.9ft
Product Range
Multicomp Pro Test Plugs
Test Connector Type B
4mm Right Angle Banana Jack, Shrouded
Current Rating
12A
Lead Length - Metric
1.5m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
