Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-BLCopy
Order Code4661627
Product RangeMulticomp Pro Test Plugs
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.720 (CNY627.9636) |
| 5+ | CNY480.950 (CNY543.4735) |
| 10+ | CNY463.130 (CNY523.3369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.72 (CNY627.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-BLCopy
Order Code4661627
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Jack, Shrouded
Lead Length - Imperial4.9ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating12A
Voltage Rating1kV
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro range of the 150cm test lead features a straight 4mm banana jack designed to connect to combo CCS2 inlet DC+ and DC− pins, and a right-angled 4mm banana plug for connection to measuring instruments. Available in black, red, and blue, this lead is IP2X rated for enhanced user safety during testing and measurement applications.
- Combo CCS 2 female jack to right angled 4 mm banana plug lead
- Length: 1,50 meters
- 1st connector: EN IEC 62196 3 compliant straight female connector
- 1st connector: Connects to combo CCS 2 inlet DC+ and DC pins
- 2nd connector: Right angled 4 mm banana male plug. Connects to measuring devices
- IP2X touchproof protection
- Colour: Red
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial
4.9ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Jack, Shrouded
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
