
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.870 (CNY412.3031) |
| 5+ | CNY315.790 (CNY356.8427) |
| 10+ | CNY304.090 (CNY343.6217) |
| 25+ | CNY288.100 (CNY325.553) |
Product Information
Product Overview
This Multicomp Pro range of the lead attenuators feature a straight 6mm banana jack to right-angle 4mm banana plug configuration, designed for reliable signal attenuation and secure connections. Constructed with nickel-coated brass and copper conductors, and durable PVC wire jackets, they offer both flexibility and strength. Available in 150cm length and a variety of colours: black, red, yellow, green, blue, white, and brown. The clip design meets essential safety standards for fire resistance and heat protection through its basic insulation.
- Protection Against against the spread of Fire: According to EN / IEC 61010-031:2015
- Conductors : nickel coated brass, and copper
- Wire jackets : PVC. Insulators and lantern contact springs
- Colour: Black and Red
- Length: 150cm
- IP2X touchproof protection
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
6mm Banana Jack, Shrouded
4.9ft
Red
1kV
No SVHC (21-Jan-2025)
4mm Right Angle Banana Plug, Shrouded
1.5m
12A
Multicomp Pro Attenuators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
