Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN60-05Copy
Manufacturer Standard Lead Time46 weeks
Order Code1102106
Product RangeMP-DRAN
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.720 (CNY605.3636) |
| 5+ | CNY511.970 (CNY578.5261) |
| 10+ | CNY489.490 (CNY553.1237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.72 (CNY605.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN60-05Copy
Manufacturer Standard Lead Time46 weeks
Order Code1102106
Product RangeMP-DRAN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMP-DRAN
Product Overview
MP-DRAN60-05 is a AC - DC DIN rail mountable power supply. Approved by UL / cUL, TUV, cTUVus, CE, CCC, vibration-resistance and shock resistance standards.
- Universal input 85V AC to 264V AC
- Short circuit protection
- Internal input filter
- 85 to 264V AC input voltage
- 50W output wattage
- 5V DC output voltage
- 10A output current
- 79% typ efficiency
- 55 to 135KHz switching frequency
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MP-DRAN
Technical Docs (1)
Alternatives for MP-DRAN60-05
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
