
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.950 (CNY46.2735) |
| 10+ | CNY31.540 (CNY35.6402) |
| 25+ | CNY30.080 (CNY33.9904) |
| 75+ | CNY28.610 (CNY32.3293) |
| 150+ | CNY27.970 (CNY31.6061) |
| 250+ | CNY27.330 (CNY30.8829) |
Product Information
Product Overview
These Diagonal Pliers are precision tools designed for a multitude of cutting tasks. Crafted from durable Chrome Vanadium (CRV) material, this plier ensures longevity and reliable performance. With a length of 6 inches, they offer optimal control and maneuverability for precise cuts in various materials. The handle is ergonomically designed with thermoplastic rubber, providing a comfortable and secure grip, and reducing fatigue during extended use. Whether you're cutting wires, cables, or small components, this Diagonal Plier is an essential addition to any toolkit, offering precision, durability, and comfort for a range of applications.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Diagonal
Multicomp Pro Pliers
6"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
