Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30720SM440Copy
Manufacturer Standard Lead Time11 weeks
Order Code4551704
Product RangeMP Dual Slim Feedthrough Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.430 (CNY73.9359) |
| 10+ | CNY50.960 (CNY57.5848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.43 (CNY73.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30720SM440Copy
Manufacturer Standard Lead Time11 weeks
Order Code4551704
Product RangeMP Dual Slim Feedthrough Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeMP Dual Slim Feedthrough Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
MP Dual Slim Feedthrough Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
