Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30195Copy
Manufacturer Standard Lead Time13 weeks
Order Code4916762
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,170.850 (CNY1,323.0605) |
| 10+ | CNY1,089.040 (CNY1,230.6152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,170.85 (CNY1,323.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30195Copy
Manufacturer Standard Lead Time13 weeks
Order Code4916762
Technical Datasheet
Connector TypeSMA
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SMA
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
