Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.240 (CNY11.5712) |
| 10+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.24 (CNY11.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - CL1462Copy
Order Code3958919
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourBrown
Contact Material-
Contact Termination TypeSolder Lug
Product Range-
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Brown
Contact Termination Type
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
