Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-15-17-E-C2Copy
Order Code4568378
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.560 (CNY154.3128) |
| 3+ | CNY120.570 (CNY136.2441) |
| 10+ | CNY114.350 (CNY129.2155) |
| 25+ | CNY104.940 (CNY118.5822) |
| 100+ | CNY102.380 (CNY115.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.56 (CNY154.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-15-17-E-C2Copy
Order Code4568378
Technical Datasheet
No. of Stages-
Cooling Power Pc68.1W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max15.4V
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-127-15-17-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 67°C at 300K
- Maximum voltage is 15.4V
- Maximum current is 7A
- 68.1W cooling power
- Flatness/parallelism is 0.08 / 0.08mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 40mm length x 3.7mm depth x 40mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
7A
Length
40mm
Depth
3.7mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
68.1W
Voltage Max @ Diff Temperature Max
15.4V
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
