
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.170 (CNY87.2021) |
| 10+ | CNY62.520 (CNY70.6476) |
| 25+ | CNY55.150 (CNY62.3195) |
| 50+ | CNY50.330 (CNY56.8729) |
| 100+ | CNY47.230 (CNY53.3699) |
Product Information
Product Overview
The Multicomp Pro Screw Terminal Flexible Test Adapter is a 1000V CAT III-rated solution designed for safe and reliable electrical testing in confined or hard-to-reach spaces. Featuring a 2.50mm² solid copper core (1.7mm O/D) and a shrouded 4mm banana socket, it enables secure connection to test equipment. The adapter is screwed directly into terminal blocks and remains flexible for ease of access. A built-in protective finger guard ensures safe handling during live testing. Suitable for both temporary tests and long-term installation for periodic measurements.
- 1000V CAT III adaptor for screw terminal block
- Adaptor made of a flexible insulated shaft to connect to screw terminal blocks and a 4mm banana female terminal
- Durable connection. Several days, months, etc.
- Connects to screw terminal blocks compliant with 2,50mm² (approx. AWG13) rigid copper cables.
- 1000 V CAT III / 600 V CAT IV, reinforced insulation
- Black, Red, Yellow, Green, Blue, White, Brown Gray
Applications
Test & Instrumentation, Industrial Maintenance, Automated Test Equipment, Electrical, System Monitoring, Sensing & Instrumentation
Technical Specifications
4mm Banana Socket to Free End Adapter
Multicomp Pro Flexible Test Adapters
Screw Terminal Blocks to Power Quality Analysers, Multimeters, Oscilloscopes, Special Bench Meters
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
