
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.890 (CNY78.9757) |
| 10+ | CNY57.330 (CNY64.7829) |
| 25+ | CNY50.780 (CNY57.3814) |
| 50+ | CNY46.600 (CNY52.658) |
| 100+ | CNY43.870 (CNY49.5731) |
Product Information
Product Overview
The Multicomp Pro Alligator Clip with 4mm Banana Jack is a robust, high-capacity clip rated for 1000V and 36A, designed for secure and flexible test connections. Featuring a wide jaw opening of 37mm, it easily grips large terminals, busbars, and cables. Made from nickel-coated steel, tinned steel, and brass for excellent conductivity and durability. Operating temperature range: -20°C to +60°C. Available in a wide range of colors: Black, Red, Yellow, Green, Blue, White, Grey, Brown, Purple, and Green/Yellow for easy circuit identification.
- Operating Temperature Range: -20°C mini., +60°C maxi. (please see above too).
- Materials : Conductors: nickel-coated steel, tinned steel, and brass. Insulators : please contact us.
- Colours: Black, Red, Yellow, Green, Blue, White, G/Y Brown, Purple and Gray
- Weight: 0.02kg.
- IP2X touchproof protection
Applications
Test & Measurement, Power Management, Education, Prototyping, Automotive Systems, Low Voltage
Notes
Keep your fingers behind the fingerguard to operate safely the clip while connecting to hazardous live voltages (more than 30 V AC and 60 V DC).
Technical Specifications
Alligator Clip
32mm
Multicomp Pro Alligator Clips
36A
Green
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
