Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AC-1500V-YCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661623
Product RangeMulticomp Pro Alligator Clips
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.270 (CNY89.5751) |
| 10+ | CNY64.250 (CNY72.6025) |
| 25+ | CNY56.610 (CNY63.9693) |
| 50+ | CNY51.690 (CNY58.4097) |
| 100+ | CNY48.510 (CNY54.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.27 (CNY89.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AC-1500V-YCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661623
Product RangeMulticomp Pro Alligator Clips
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max25mm
Insulator ColourYellow
Product RangeMulticomp Pro Alligator Clips
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Safety Alligator Clip with 4mm Banana Jack, rated at 1500V CAT III and 20A. Designed for maximum safety, it is suitable for high-voltage applications including photovoltaic systems up to 1500V DC. Features a 4mm banana female terminal. Available in Black, Red, Green, Blue, Yellow, Brown, and Gray.
- Safety alligator clip with 4 mm banana female terminal
- Full designation: 1500 V CAT III alligator clip with 4 mm banana female terminal.
- Strength: Maximum safety. Compliant with the photovoltaic panels supplying the highest voltage, 1500V DC.
- Safety: 1500V CAT III / 1000 V CAT IV, reinforced insulation, 20 amperes
- Colours: Black, Red, Green, Blue, Yellow, Brown and Gray
Applications
Test & Measurement, Power Management, Education, Prototyping, Automotive Systems, Low Voltage
Notes
Semi-temporary connection. A few hours. The alligator clips are designed for a few hours continuous connections typically.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
25mm
Product Range
Multicomp Pro Alligator Clips
Current Rating
20A
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
