Print Page
Image is for illustrative purposes only. Please refer to product description.

3,013 In Stock
Need more?
3,013 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.020 (CNY56.5226) |
| 10+ | CNY43.770 (CNY49.4601) |
| 100+ | CNY36.270 (CNY40.9851) |
| 250+ | CNY32.810 (CNY37.0753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.02 (CNY56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-60-04 TGGCopy
Order Code1814376
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
MP-60-04 TGG is a high-performance RF coaxial connector designed for demanding microwave and radio frequency applications. Featuring a standard SMA configuration with a straight jack design, this connector offers excellent electrical performance at 50 ohm impedance. Its through-hole vertical mount design ensures robust mechanical stability and reliable connectivity in a variety of high-frequency systems.
- SMA coaxial connector: delivers precise performance in RF and microwave frequency ranges
- Straight jack design: ensures secure, stable connections for consistent signal integrity
- Through-hole vertical mount: provides robust mechanical attachment for durable PCB integration
- 50 ohm impedance: optimized for low-loss signal transmission in standard RF systems
- Reliable construction: engineered for high-frequency applications with long-term durability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
