Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013595Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY11.580 (CNY13.0854) |
| 25+ | CNY9.870 (CNY11.1531) |
| 50+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY8.870 (CNY10.0231) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY8.570 (CNY9.6841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.54 (CNY16.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013595Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154449
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Multicomp Pro IP67 waterproof wire to wire and wire to board connectors have pre-assembled housings featuring an integrated seal providing complete waterproof protection. In 5.8mm pitch and accommodating wire sizes. Available in 1, 2 and 3 pole supporting a wide range of connection solutions. Operating temperature across the whole series of -40°C to + 105°C. Applications include lighting, industrial pumps, test equipment, emergency vehicles, construction equipment, welding equipment, automotive, sound and broadcast systems.
- 5.8mm pitch, rated current is 10A maximum
- Fully waterproof with double latch solution
- True crimp and poke solution
- Internal polarization to prevent mismating
- Waterproof grade, IP67 certified
- Withstanding voltage of 1700VAC (rms), contact resistance of 10milliohms maximum
- PCB thickness of 1.6mm
- Rated voltage of 300V
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
-
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
