Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013577Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154429
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.470 (CNY14.0911) |
| 10+ | CNY9.870 (CNY11.1531) |
| 25+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.47 (CNY14.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013577Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154429
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Multicomp Pro IP67 waterproof wire to wire and wire to board connectors have pre-assembled housings featuring an integrated seal providing complete waterproof protection. In 2.5mm pitch and accommodating wire size ranges of 1.0mm to 1.7mm. Available in 2, 3 and 5 pole arrangements offering a multitude of connection solutions. Operating temperature across the whole series of -40°C to + 105°C. Applications include lighting, industrial pumps, test equipment, emergency vehicles, construction equipment, welding equipment, automotive, sound and broadcast systems.
- 2.5mm pitch, rated current is 3A maximum
- Fully waterproof with double latch solution
- Seals preassembled into housing, no external sealing required
- True crimp and poke solution
- Waterproofing cap available to cover unused positions
- Internal polarization to prevent mismating
- Waterproof grade, IP67 certified
- Dielectric withstanding voltage 1000VAC (rms), contact resistance of 15milliohms maximum
- PCB thickness of 1.6mm
- Rated voltage of 250V
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
-
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
