Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-182 UK ADAPTERCopy
Manufacturer Standard Lead Time32 weeks
Order Code4137375
Product RangeCleaner Tip Solder Iron
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.230 (CNY52.2399) |
| 10+ | CNY41.960 (CNY47.4148) |
| 25+ | CNY39.040 (CNY44.1152) |
| 75+ | CNY35.400 (CNY40.002) |
| 150+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY31.580 (CNY35.6854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.23 (CNY52.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-182 UK ADAPTERCopy
Manufacturer Standard Lead Time32 weeks
Order Code4137375
Product RangeCleaner Tip Solder Iron
Technical Datasheet
Power Supply ApplicationsHousehold & Laboratory Equipment
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 118V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeCleaner Tip Solder Iron
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
UK power adaptor for use with the Multicomp Pro MP-182 Soldering Iron Tip Cleaner.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Supplies
Technical Specifications
Power Supply Applications
Household & Laboratory Equipment
Output Power Max
2W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Cleaner Tip Solder Iron
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
