Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-182 EU ADAPTERCopy
Manufacturer Standard Lead Time32 weeks
Order Code4137374
Product RangeCleaner Tip Solder Iron
Your Part Number
3 In Stock
5 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.770 (CNY48.3301) |
| 10+ | CNY38.770 (CNY43.8101) |
| 25+ | CNY36.220 (CNY40.9286) |
| 75+ | CNY33.310 (CNY37.6403) |
| 150+ | CNY31.040 (CNY35.0752) |
| 250+ | CNY29.400 (CNY33.222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.77 (CNY48.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-182 EU ADAPTERCopy
Manufacturer Standard Lead Time32 weeks
Order Code4137374
Product RangeCleaner Tip Solder Iron
Technical Datasheet
Power Supply ApplicationsHousehold & Laboratory Equipment
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 118V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeCleaner Tip Solder Iron
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-182 EU ADAPTER is a dual function iron tip cleaner. With an infrared sensor, the cleaner starts working automatically when the iron tip is inserted in and stops when the tip is taken out. It is safe and environment friendly with the separate inside structure and fully sealed casing preventing tin waste from splashing around. It has dual cleaning function of solder removal and oxide removal.
- Adaptor input range from 100 to 240VAC, 50/60Hz, adaptor output is 18VDC
- Output current is 0.5A, 5.5 x 2.5mm DC outlet
- Power is 2W, Φ7mm solder removal diameter, Φ10mm oxide removal diameter
- Energy-saving with little power consumption
- Works efficiently and cleans tips thoroughly
- Can be used horizontally or at an angle
- Dimensions is 133 x 83 x 69mm
Applications
Power Supplies
Technical Specifications
Power Supply Applications
Household & Laboratory Equipment
Output Power Max
2W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Cleaner Tip Solder Iron
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
