Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-05EN-65DEG-NCCopy
Manufacturer Standard Lead Time25 weeks
Order Code3516897
Product RangeMP-05EN Series
Your Part Number
693 In Stock
500 more incoming. You can reserve stock now
693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.460 (CNY138.3798) |
| 10+ | CNY103.800 (CNY117.294) |
| 25+ | CNY98.340 (CNY111.1242) |
| 50+ | CNY90.430 (CNY102.1859) |
| 100+ | CNY83.150 (CNY93.9595) |
| 200+ | CNY79.230 (CNY89.5299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.46 (CNY138.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-05EN-65DEG-NCCopy
Manufacturer Standard Lead Time25 weeks
Order Code3516897
Product RangeMP-05EN Series
Technical Datasheet
Switching Temperature65°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC, 15A at 120VAC
Product RangeMP-05EN Series
SVHCTo Be Advised
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switching Temperature
65°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-05EN Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC, 15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
