
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.810 (CNY44.9853) |
| 10+ | CNY34.900 (CNY39.437) |
| 25+ | CNY33.260 (CNY37.5838) |
| 50+ | CNY32.350 (CNY36.5555) |
| 100+ | CNY31.710 (CNY35.8323) |
| 200+ | CNY30.530 (CNY34.4989) |
Product Information
Product Overview
MP-05EN-130DEG-NC Thermostat Switch is a reliable temperature control component featuring a normally closed (NC) configuration. It is rated for 120VAC/15A and 240VAC/10A, with a temperature setting of 130°C. Designed for flange mounting, this thermostat ensures precise thermal regulation and protection in various applications. Its robust design and high-temperature tolerance make it suitable for maintaining safe operating conditions in electrical and industrial systems.
- SPST Manual reset type thermostat with bimetallic disc
- Operation A : Contacts open on temperature rise Not automatic reset
- Equivalent to IP50
- Operating temperature (90°C ±5K) Open
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
130°C
Normally Closed
Flange Mount
MP-05EN Series
-
Quick Connect
10A at 240VAC, 15A at 120VAC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
