Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0.6-NAGCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661642
Product RangeMulticomp Pro Needle Test Adapters
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.420 (CNY62.6246) |
| 10+ | CNY45.500 (CNY51.415) |
| 25+ | CNY40.320 (CNY45.5616) |
| 75+ | CNY36.950 (CNY41.7535) |
| 150+ | CNY34.770 (CNY39.2901) |
| 250+ | CNY34.040 (CNY38.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.42 (CNY62.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0.6-NAGCopy
Manufacturer Standard Lead Time22 weeks
Order Code4661642
Product RangeMulticomp Pro Needle Test Adapters
Technical Datasheet
Accessory Type0.6mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMulticomp Pro Needle Test Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Needle Test Adapter features a sharp 0.6mm diameter needle with a 19mm length, ideal for precise probing in compact or hard-to-reach test points. Rated for 1A and up to 30V AC / 60V DC, it includes nickel-coated brass contacts for reliable conductivity. Available in Blue, Yellow, Black, Red, and Green for easy identification during testing. Perfect for delicate, low-voltage applications.
- Rated Voltage: 30V AC ≤60V DC
- Rated Current: 1A
- Contact Parts: Ni Brass Coated
- Colours: Blue, Yellow, Black, Red, Green
- Needle 0.6 mm diameter X 19 mm length
Applications
Test & Measurement, Electrical, Consumer Electronics, Hobby & Education, Automation & Process Control, Industrial Maintenance, Prototyping
Technical Specifications
Accessory Type
0.6mm Pin to 4mm Socket Adapter
Product Range
Multicomp Pro Needle Test Adapters
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
