Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMOR07WJ0470B09Copy
Manufacturer Standard Lead Time28 weeks
Order Code1357926
Product RangeMOR Series
Your Part Number
708 In Stock
2,000 more incoming. You can reserve stock now
708 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.820 (CNY9.9666) |
| 50+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.860 (CNY4.3618) |
| 250+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.820 (CNY3.1866) |
| 10000+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.82 (CNY9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOR07WJ0470B09Copy
Manufacturer Standard Lead Time28 weeks
Order Code1357926
Product RangeMOR Series
Technical Datasheet
Resistance47ohm
Product RangeMOR Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Stability
Product Diameter8.5mm
Product Length32mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial leaded metal oxide film resistors
- Meets EIAJ-RC2655A requirements
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
47ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Stability
Product Length
32mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MOR Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
