Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMMSZ5234B-7-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2306178
Your Part Number
140 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.090 (CNY0.1017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY270.00 (CNY305.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMMSZ5234B-7-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2306178
Technical Datasheet
Power Dissipation500mW
Diode Case StyleSOD-123
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Diode Case Style
SOD-123
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
