
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.350 | CNY6.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY0.767 (CNY0.8667) |
| 100+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.351 (CNY0.3966) |
| 1500+ | CNY0.304 (CNY0.3435) |
Product Information
Product Overview
The MMBTA92 is a high-performance PNP bipolar junction transistor (BJT) designed for medium-power amplification and switching applications. With a maximum collector current of -500mA and a collector-emitter voltage rating of -300V, it offers excellent reliability and efficiency in various low-to-medium power circuits. Known for its fast switching capabilities and high current gain, the MMBTA92 is ideal for use in audio amplification, signal processing, LED drivers, and power regulation circuits. Packaged in a compact SOT-23 form factor, the MMBTA92 is a versatile solution for space-constrained designs in consumer electronics, industrial systems, and communication devices.
- High breakdown voltage
- Low collector-emitter saturation voltage
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
PNP
500mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors PNP
-
300V
350mW
Surface Mount
50MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
