
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.170 | CNY5.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.170 (CNY1.3221) |
| 10+ | CNY0.736 (CNY0.8317) |
| 100+ | CNY0.491 (CNY0.5548) |
| 500+ | CNY0.371 (CNY0.4192) |
| 1000+ | CNY0.319 (CNY0.3605) |
| 5000+ | CNY0.263 (CNY0.2972) |
Product Information
Product Overview
The MMBTA42 is a high-performance NPN bipolar junction transistor (BJT) designed for medium-power switching and amplification applications. With a maximum collector current of 1A and a collector-emitter voltage rating of 80V, it provides reliable operation for a variety of circuits. Known for its fast switching speed and high current gain, the MMBTA42 is ideal for use in signal amplification, LED drivers, power management circuits, and low-power motor control. Housed in a compact SOT-23 package, the MMBTA42 offers efficient performance and space-saving advantages, making it a versatile choice for consumer electronics, industrial systems, and communication devices.
- High breakdown voltage
- Low collector-emitter saturation voltage
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
500mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
300V
350mW
Surface Mount
50MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
