
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.960 | CNY4.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.960 (CNY1.0848) |
| 50+ | CNY0.577 (CNY0.652) |
| 100+ | CNY0.358 (CNY0.4045) |
| 500+ | CNY0.262 (CNY0.2961) |
| 1500+ | CNY0.226 (CNY0.2554) |
Product Information
Product Overview
The MMBTA06 is a high-performance NPN bipolar junction transistor (BJT) designed for general-purpose amplification and switching applications. With a maximum collector current of 800mA and a collector-emitter voltage rating of 40V, it delivers reliable performance in low to medium-power circuits. Known for its fast switching characteristics and high current gain, the MMBTA06 is ideal for use in audio amplification, signal processing, LED drivers, and small motor control applications. Packaged in a compact SOT-23 form factor, the MMBTA06 is an excellent choice for space-saving designs in consumer electronics, industrial equipment, and communication systems.
- For Switching and Amplifier Applications
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
500mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
80V
300mW
Surface Mount
100MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
