
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.260 | CNY1.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.260 (CNY0.2938) |
| 10+ | CNY0.207 (CNY0.2339) |
| 100+ | CNY0.149 (CNY0.1684) |
| 500+ | CNY0.104 (CNY0.1175) |
| 1000+ | CNY0.075 (CNY0.0848) |
| 5000+ | CNY0.065 (CNY0.0734) |
Product Information
Product Overview
The MMBT3906 is a high-performance PNP bipolar junction transistor (BJT) designed for general-purpose switching and amplification applications. With a maximum collector current of -200mA and a collector-emitter voltage rating of -40V, it offers reliable and efficient operation in low-power circuits. The MMBT3906 is known for its fast switching speed and high current gain, making it ideal for signal amplification, audio applications, LED drivers, and small motor control. Encased in a compact SOT-23 package, it is well-suited for space-constrained designs in consumer electronics, communication devices, and industrial systems.
- Ideal for Medium Power Amplification and Switching
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
PNP
200mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors PNP
-
40V
200mW
Surface Mount
250MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
